Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

$100.74

(exc. GST)

$110.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.74

*price indicative

RS Stock No.:
861-2910
Mfr. Part No.:
1405243
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Material

TPE

Cable Length

500mm

Number of Contacts A

17

Connector Gender A

Male

Connector Type A

M12

Connector Type B

Free Cable End

Number of Contacts B

17

Voltage

30V

Standards/Approvals

cULus Recognised, IEC 61076-2-101, UL Recognised

IP Rating

IP65, IP67, IP69, IP69K

COO (Country of Origin):
DE
Sensor/actuator flush-type plug, 17-pos., M12 SPEEDCON, front/screw mounting with M16 thread, with 0.5 m PVC litz wire, 17 x 0.14 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy