Phoenix Contact Male 4 way M8, Straight to Female 4 way M8, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 255-9851
- Mfr. Part No.:
- 1458664
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$78.34
(exc. GST)
$86.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.34 |
*price indicative
- RS Stock No.:
- 255-9851
- Mfr. Part No.:
- 1458664
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
Cable is Silicone free
Head thread type is M8
Number of positions are 3
Cable length is 0.3 m
Related links
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 300 mm
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 300 mm
- Phoenix Contact Male 8 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 300 mm
