Phoenix Contact Male 8 way M8, Straight to Female 8 way M8 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$63.73

(exc. GST)

$70.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.73

*price indicative

RS Stock No.:
256-1730
Mfr. Part No.:
1404200
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

3m

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Black, Grey

Connector Type A

M8, Straight

Number of Contacts A

8

Connector Gender A

Male

Number of Contacts B

8

Connector Gender B

Female

Connector Type B

M8

Voltage

30V

Standards/Approvals

EAC, UL

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is a 3 m long cable of 8 position. One end of cable is connected to plug straight M8 and other end is connected to socket straight M8. It is PUR halogen free.

Cable length is 3 m

Connection 1 is plug straight M8

Connection 2 is socket straight M8

Eight position

PUR halogen free

Electrically tested plug in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy