Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way Angled Socket M8 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 281-236
- Mfr. Part No.:
- 1415886
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,711.19
(exc. GST)
$1,882.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,711.19 |
| 10 + | $1,574.30 |
*price indicative
- RS Stock No.:
- 281-236
- Mfr. Part No.:
- 1415886
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14158 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 300mm | |
| Connector Type A | M8, M8, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14158 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 300mm | ||
Connector Type A M8, M8, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for maximum efficiency and reliability in standard applications. Featuring a robust construction, it ensures consistent performance even in demanding environments. With its 3-position plug straight M8 and socket angled M8 configurations, the cable provides versatile connectivity options for your devices.
Lightweight design improves ease of handling during installation
Compatible with a variety of devices for broad application use
Electrically tested components ensure reliability and performance
Ideal for both flexible and fixed installations
Related links
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 8 way M8 300 mm
- Phoenix Contact Male 3 way M8 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 1.5 m
