Phoenix Contact Male 8 way M8, Straight to Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 256-1724
- Mfr. Part No.:
- 1404180
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$36.82
(exc. GST)
$40.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.82 |
*price indicative
- RS Stock No.:
- 256-1724
- Mfr. Part No.:
- 1404180
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | TPU | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material TPU | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
Head thread type is M8
Number of positions are 8
Cable length is 3 m
Related links
- Phoenix Contact Male 8 way M8 3 m
- Phoenix Contact Male 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 to Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 to 6 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 5 m
- Phoenix Contact Male 8 way M8 to Female 8 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Unterminated Sensor Actuator Cable, 3 m
