Phoenix Contact Male 8 way M8, Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$44.12

(exc. GST)

$48.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.12

*price indicative

RS Stock No.:
256-1725
Mfr. Part No.:
1404181
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Grey

Jacket Material

TPU

Number of Contacts A

8

Connector Gender A

Male

Connector Type A

M8, Straight

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67, IP69K

Standards/Approvals

EAC, UL

COO (Country of Origin):
PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally

Easy and safe

Head thread type is M8

Number of positions are 8

Cable length is 5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy