CONEC Male 8 way M8, Straight to Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 292-033
- Mfr. Part No.:
- 42-02004
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
$1,439.81
(exc. GST)
$1,583.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,439.81 | $47.994 |
*price indicative
- RS Stock No.:
- 292-033
- Mfr. Part No.:
- 42-02004
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Actuator/Sensor Cable | |
| Series | 42 | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Cable Length | 300mm | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Actuator/Sensor Cable | ||
Series 42 | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Cable Length 300mm | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The CONEC Single ended socket features a male M8x1 connector with 8 positions, designed for panel mount installation. With a 0.3 meter cable and screwable locking type, it ensures secure and stable connections. The M10x1 screw connection facilitates easy back panel mounting, making this socket an ideal choice for industrial applications that require high quality, dependable connectivity.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
Related links
- CONEC Male 5 way M8 300 mm
- CONEC Male 3 way M8 300 mm
- CONEC Male 4 way M8 300 mm
- CONEC Male 8 way Right Angle to Unterminated Cable, 500 mm
- Phoenix Contact Male 8 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 8 way M8 300 mm
- CONEC Male M8 200 mm
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 300 mm
