Phoenix Contact Male 4 way M12 to Female 4 way Angled M12 Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$51.80

(exc. GST)

$56.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.80

*price indicative

RS Stock No.:
256-1488
Mfr. Part No.:
1668519
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Angled M12

Voltage

24V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact sensor and actuator cable with four number of positions and one cable outlet, has A standard coding with nominal voltage of 24 V DC and nominal current of 4A.

EAC approved

UL Approved

Halogen Free

Oil Resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy