Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 488-347
- Mfr. Part No.:
- 1447109
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,573.64
(exc. GST)
$1,731.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,573.64 | $31.473 |
*price indicative
- RS Stock No.:
- 488-347
- Mfr. Part No.:
- 1447109
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12 | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12 | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is specifically designed for reliable performance in various automation applications. With a robust 4-position layout and a durable PVC exterior, this cable ensures excellent connectivity in demanding environments. The angled M12 socket offers versatility in installation, making it ideal for spaces where traditional cables may not fit. Its electrical characteristics guarantee high insulation resistance and operational safety, allowing for seamless integration into your systems. Committed to quality, this product is 100% electrically tested, ensuring peace of mind during critical operations. Ideal for both fixed and flexible installations, it performs exceptionally well across a range of temperatures, ensuring uninterrupted functionality. Choose this Sensor and actuator cable for an efficient and dependable connection in your automation setups.
Designed for enhanced reliability in automation tasks
Features a flexible cable length for versatile installation
Meets stringent flammability ratings for increased safety
Suitable for both fixed and moving installations
Perfect for environments that require high resistance to ambient conditions
Offers an optimal degree of protection against dust and moisture
Electrical testing ensures complete safety and operational integrity
Constructed with fuel-hardened materials for longevity
Capable of withstanding rigorous industrial demands
Related links
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
