Lumberg Automation Male 4 way M12, Right Angle to Female 4 way Angled M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 278-8542
- Distrelec Article No.:
- 144-74-015
- Mfr. Part No.:
- 46829
- Brand:
- Lumberg Automation
Subtotal (1 unit)*
$79.58
(exc. GST)
$87.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.58 |
*price indicative
- RS Stock No.:
- 278-8542
- Distrelec Article No.:
- 144-74-015
- Mfr. Part No.:
- 46829
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSWT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled M12 | |
| Voltage | 60V | |
| Standards/Approvals | RoHS, UL | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSWT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Angled M12 | ||
Voltage 60V | ||
Standards/Approvals RoHS, UL | ||
IP Rating IP65, IP67, IP68, IP69K | ||
RoHS Status: Not Applicable
The Lumberg Automation M12 standard sensor or actuator cordset. It is A coded and has translucent body.
Unshielded
Nickel plated
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 4 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
