Phoenix Contact Male 4 way M12 to Female 4 way Angled M12 Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$39.11

(exc. GST)

$43.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.11

*price indicative

RS Stock No.:
256-1493
Mfr. Part No.:
1668713
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

300mm

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Angled M12

Number of Contacts B

4

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally

Easy and safe

100 percent electrically tested plug in components

Number of positions are 4

Cable length is 0.3 m

One end connection is socket and other end is plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy