Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 721-1232
- Mfr. Part No.:
- 1440986
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.91
(exc. GST)
$30.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $27.91 |
| 50 - 99 | $26.78 |
| 100 - 249 | $25.68 |
| 250 + | $25.12 |
*price indicative
- RS Stock No.:
- 721-1232
- Mfr. Part No.:
- 1440986
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-SQ | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-SQ | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC Series Sensor Actuator Cable, 5 Cores, 0.34 mm² Cross Sectional Area - 1440986
This sensor actuator cable is designed for robust connectivity in automation applications. Featuring a 5-core configuration and measuring 500mm in length, it employs a durable PUR sheath for protection against environmental factors. The cable is unshielded and includes a straight M12 female connector, making it ideal for various installation settings.
Features & Benefits
• Preassembled with litz wires for immediate installation
• IP67 rated for protection against dust and water
• Tinned copper conductors enhance corrosion resistance
• Supports a wide temperature range from -40°C to +85°C
• Panel mount connector for versatile installation options
• SPEEDCON fast locking system reduces assembly time
Applications
• Utilised in industrial automation for reliable signal transmission
• Suitable for connecting sensors and actuators in harsh environments
• Designed for use in machinery and control systems
• Ideal for requiring high-temperature resistance
What kind of environmental protection does it offer?
It is IP67 rated, ensuring it is dust-tight and can withstand water immersion, making it suitable for outdoor and challenging environments.
How does the temperature resistance of the cable affect its usage?
The cable operates effectively across a wide range of temperatures, from -40°C to +85°C, making it reliable in extreme conditions commonly found in industrial settings.
Can the cable be customised for different lengths or configurations?
Yes, customer-specific assemblies and litz wire lengths are available to meet unique project specifications, enhancing flexibility in installation options.
What connection method is implemented in this cable for the wires?
The individual wires are connected using a crimp connection method, ensuring a secure and efficient connection for signal transmission.
Related links
- Phoenix Contact Female 5 way M12 500 mm
- Phoenix Contact Female 8 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way Straight to 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way Socket M12 to 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
