Lumberg Automation Female 5 way M12, Straight to Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

$29.92

(exc. GST)

$32.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 332 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.92

*price indicative

RS Stock No.:
278-8536
Distrelec Article No.:
144-57-240
Mfr. Part No.:
26132
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKFM

Product Type

Sensor Actuator Cable

Cable Length

500mm

Jacket Material

PVC

Jacket Colour

Silver

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12, Straight

Voltage

50V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

Pin assignm ENt deviating from IEC 61076 2 101 and IEC 61140

RoHS Status: Not Applicable

COO (Country of Origin):
IN
The Lumberg Automation M12 standard sensor or actuator receptacle connector has front mount, M12 mating side. It is unshielded and has metallic grey housing.

Screw Locking

Nickel plated

UL approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy