Phoenix Contact Female 4 way M12, Straight to Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

$38.94

(exc. GST)

$42.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.94

*price indicative

RS Stock No.:
255-9933
Mfr. Part No.:
1550151
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

500mm

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender A

Female

Voltage

60V

IP Rating

IP67

Standards/Approvals

EAC, UL

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact two position flush type socket with attached cable, which has an A coded M16 straight socket connector on one side and free end on the other side. It is compatible with profibus interface technologies.

IP67 protection class

EAC approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy