Phoenix Contact Female 5 way Socket M12 to 5 way M12 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 255-9802
- Mfr. Part No.:
- 1441671
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$25.16
(exc. GST)
$27.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.16 |
*price indicative
- RS Stock No.:
- 255-9802
- Mfr. Part No.:
- 1441671
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyamide 66 | |
| Cable Length | 500mm | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Socket M12 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyamide 66 | ||
Cable Length 500mm | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Socket M12 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Flush type connector is a 5 position sensor and actuator flush type socket. It has M12 connector at one end. It comes with 0.5 m TPE litz wire. All standard pin assignments and coding for signal, data, and power transmission with a uni
0.5 m type litz wire
M12 connector
5 position
Sealed on the litz wire side for optimum leak tightness
Related links
- Phoenix Contact Female 5 way M12 to 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way Straight to 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 500 mm
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 500 mm
- Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Sensor Actuator Cable, 500 mm
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 500 mm
