Phoenix Contact Male 4 way M8, Straight to Female 4 way M8 Bus Cable, 20 m
- RS Stock No.:
- 255-9928
- Mfr. Part No.:
- 1543391
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-9928
- Mfr. Part No.:
- 1543391
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M8 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Type B M8 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 20 m long 4 position cable with signal type INTERBUS. One connector of a cable is plug straight M8 And other end has socket straight M8. The external sheath color is black.
Signal type interbus
Connection 1 is plug straight M8
Connection 2 is socket straight M8
Connector is shielded
Cable length is 20 m
Related links
- Phoenix Contact Female 4 way M8 20 m
- Phoenix Contact Male 4 way M8 20 m
- Phoenix Contact Male 4 way M8 15 m
- Phoenix Contact Male 4 way M8 300 mm
- Phoenix Contact Female 4 way M8 1 m
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Female 4 way M8 2 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 15 m
