Phoenix Contact Male 4 way M8, Straight to Female 4 way M8 Bus Cable, 15 m
- RS Stock No.:
- 255-9927
- Mfr. Part No.:
- 1543388
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$160.14
(exc. GST)
$176.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.14 |
*price indicative
- RS Stock No.:
- 255-9927
- Mfr. Part No.:
- 1543388
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact four position bus system cable which has an A coded M8 straight plug connector on one side and M8 straight socket connector on the other side. It is compatible with interbus interface technologies.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Male 4 way M8 15 m
- Phoenix Contact Female 4 way M8 15 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 15 m
- Phoenix Contact Male 5 way M8 15 m
- Phoenix Contact Male 4 way M8 20 m
- Phoenix Contact Male 4 way M8 300 mm
- Siemens Male 4 way M8 to Unterminated Free End Bus Cable, 15 m
- Phoenix Contact Male 4 way M8 Straight Bus Cable, 2 m
