Phoenix Contact Male 4 way M8, Straight to Unterminated Bus Cable, 20 m
- RS Stock No.:
- 255-9921
- Mfr. Part No.:
- 1543281
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$195.91
(exc. GST)
$215.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.91 |
*price indicative
- RS Stock No.:
- 255-9921
- Mfr. Part No.:
- 1543281
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 4 position bus system cable. It is shielded and PUR halogen free. Connection at one end of the cable is free end and other end connection is straight plug.
System cable for supply voltage and bus signal
Power cable for actuator voltage
Number of positions is 4
Cable length is 10 m
