Phoenix Contact Female 4 way M8, Straight to Straight Socket M8 Bus Cable, 2 m

Subtotal (1 unit)*

$59.32

(exc. GST)

$65.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.32

*price indicative

RS Stock No.:
255-9922
Mfr. Part No.:
1543294
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

M8, Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Straight Socket M8

Voltage

48V

Standards/Approvals

EAC, UL

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact four position bus system cable which has an A coded M8 socket straight connector on one side and free end on the other side. It is compatible with interbus interface technology.

Halogen free

IP65, IP67 protection class

EAC approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy