Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 15 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$227.34

(exc. GST)

$250.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$227.34-
5 +$204.619%

*price indicative

RS Stock No.:
203-2922
Mfr. Part No.:
6ES7194-2LN15-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6ES7194

Product Type

Bus Cable

Cable Length

15m

Jacket Colour

Green

Jacket Material

Polyethylene

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

M8

Connector Gender B

Male

IP Rating

IP65, IP67

Standards/Approvals

No

COO (Country of Origin):
CZ
The Siemens 4 core bus cable with M8 plug which is used for connecting ET-CONNECTION nodes. It has overlapped aluminium-clad foil, sheathed in a braid of tin-plated copper wires type shield design.

Degree of protection IP65/67

Ambient temperature range from -30 °C to 80 °C

  • RS Stock No. 2032877
  • Mfr. Part No. 6ES7194-2MN15-0AA0
Each
$267.70
  • RS Stock No. 2032768
  • Mfr. Part No. 6ES7194-2MN15-0AB0
Each
$276.59
  • RS Stock No. 2032774
  • Mfr. Part No. 6ES7194-2LN15-0AA0
Each
$215.26
  • RS Stock No. 2032916
  • Mfr. Part No. 6ES7194-2MH20-0AA0
Each
$114.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy