Phoenix Contact Female 5 way M8, Straight to Straight Socket M8 Bus Cable, 10 m

Subtotal (1 unit)*

$111.58

(exc. GST)

$122.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.58

*price indicative

RS Stock No.:
255-9973
Mfr. Part No.:
1575796
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Jacket Material

PUR

Cable Length

10m

Number of Contacts A

5

Connector Type A

M8, Straight

Connector Gender A

Female

Connector Type B

Straight Socket M8

Voltage

30V

IP Rating

IP67

Standards/Approvals

EAC, UL

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is a 10 m long 5 position cable with signal type CAN open and Device Net. One connector of a cable is socket straight M8 And other end of cable is free. The external sheath color is red lilac.

Signal type can open and device net

Connection 1 is socket straight M8

Connector is unshielded

Cable length is 10 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy