Phoenix Contact Male 4 way M12, Straight to Valve Connector Festo ZC Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 255-9824
- Mfr. Part No.:
- 1453274
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$56.79
(exc. GST)
$62.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.79 |
*price indicative
- RS Stock No.:
- 255-9824
- Mfr. Part No.:
- 1453274
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 600mm | |
| Jacket Material | TPU | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Valve Connector Festo ZC | |
| Voltage | 48V | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 600mm | ||
Jacket Material TPU | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Valve Connector Festo ZC | ||
Voltage 48V | ||
IP Rating IP65 | ||
Standards/Approvals EAC, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is a 0.6 m long cable of 2 position. One end of cable is connected to plug straight M12 SPEEDCON and other end is connected to valve connector festo ZC with 1 LED indicator.
Cable length is 0.6 m
Connector 1 plug straight M12 speedcon
Connector 2 valve connector Festo ZC
One LED indicator
Related links
- Phoenix Contact 2 way Straight Plug M8 to 2 way Valve Connector Festo ZC Circular Connector, 0.3 m
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M12 x 2 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
