Phoenix Contact 2 way Straight Plug M8 to 2 way Valve Connector Festo ZC Circular Connector, 300 mm

Subtotal (1 unit)*

$69.83

(exc. GST)

$76.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.83

*price indicative

RS Stock No.:
857-0311
Mfr. Part No.:
1453313
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Cable Length

300mm

Jacket Material

PUR

Jacket Colour

Grey

Number of Contacts A

2

Connector Type A

Straight Plug M8

Connector Type B

Valve Connector Festo ZC

Number of Contacts B

2

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
Sensor/actuator cable, 2-position, PUR, gray RAL 7001, Plug straight M8, on Valve connector Festo ZC, with 1 LED, cable length: 0.3 m

Easy and safe: 100% electrically tested plug-in components;Robust valve connector without protective circuit;Connecting cable specially for Festo KMYZ9 type valves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy