Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

$31.72

(exc. GST)

$34.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.72

*price indicative

RS Stock No.:
255-9807
Mfr. Part No.:
1444681
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACC

Product Type

Sensor Actuator Cable

Cable Length

500mm

Jacket Material

Polyamide 66

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

4

Voltage

250V

IP Rating

IP67

Standards/Approvals

EAC, UL

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Device connector is a sensor and actuator flush type socket with 0.5 m TPE litz wire. It has M12 SPEEDCON connector. This cable has rear and screw mounting with M16 thread.

TPE litz wire of 0.5 m

M12 speedcon connector

Rear and screw mounting with M16 thread

Four position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy