Phoenix Contact Female 4 way M12, Straight to Straight Socket M12 Sensor Actuator Cable, 3.5 m
- RS Stock No.:
- 255-9911
- Mfr. Part No.:
- 1533589
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$20.63
(exc. GST)
$22.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.63 |
*price indicative
- RS Stock No.:
- 255-9911
- Mfr. Part No.:
- 1533589
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Type B Straight Socket M12 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is a 3.5 m long cable of 4 position. One end of cable is connected to Socket straight M12 and other end is free. It is PUR halogen free.
Cable length is 3.5 m
Connection 1 is socket straight M12
Connection 2 is free cable end
Four position
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 3.5 m
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M12 15 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 3.5 m
