Omron Female 8 way M8 to Sensor Actuator Cable, 3 m
- RS Stock No.:
- 215-7822
- Mfr. Part No.:
- FHV-VDB 3M
- Brand:
- Omron
Subtotal (1 unit)*
$698.14
(exc. GST)
$767.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.14 |
*price indicative
- RS Stock No.:
- 215-7822
- Mfr. Part No.:
- FHV-VDB 3M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | FHV-VDB | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Number of Contacts A | 8 | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series FHV-VDB | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Number of Contacts A 8 | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
The Omron FHV-VD series is a Power / IO Cable, with connectors which are bend resistant. The Cable cannot be connected when the smart camera data unit is used. The super bend resistant cables do not protect against water. The cable gives great shock resistance impact force: 150 m/s2.
Operating temperature ranges between -30°C to +80°C
Related links
- Omron Female 8 way M8 to Sensor Actuator Cable, 2 m
- Omron Female 8 way M8 to Sensor Actuator Cable, 5 m
- Omron Female 8 way M8 to Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m
- Omron Female 8 way M12 10 m
- Omron Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 7 m
- Omron Female 8 way M12 to Unterminated Sensor Actuator Cable, 25 m
