Omron Female 8 way M8 to Sensor Actuator Cable, 5 m
- RS Stock No.:
- 234-1618
- Mfr. Part No.:
- D41D-8P5-CFM8-705M
- Brand:
- Omron
Subtotal (1 unit)*
$185.66
(exc. GST)
$204.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.66 |
*price indicative
- RS Stock No.:
- 234-1618
- Mfr. Part No.:
- D41D-8P5-CFM8-705M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | D41D | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic | |
| Connector Type A | M8 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Voltage | 24V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | CAN/CSA C22.2 No.14, RoHS, UL 508 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series D41D | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Thermoplastic | ||
Connector Type A M8 | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Voltage 24V dc | ||
IP Rating IP67 | ||
Standards/Approvals CAN/CSA C22.2 No.14, RoHS, UL 508 | ||
- COO (Country of Origin):
- DE
Omron D41D Series Sensor Actuator Cable, 5m Cable Length, Black Jacket - D41D-8P5-CFM8-705M
This sensor actuator cable provides a robust connection between automation sensors and control equipment in industrial environments. It is designed for use where a sealed, multi-contact Interface is required and operates at a low DC supply typical for sensor networks.
Features and Benefits:
• Eight contacts deliver multi-signal connectivity for sensor arrays
• M8 female connector ensures secure mating with automation devices
• 24V DC operation matches common sensor power supplies
• Thermoplastic jacket offers mechanical protection in industrial settings
• IP67 protection level permits temporary immersion and dust exclusion
• RoHS and CAN/CSA UL approvals support regulated installations
• M8 female connector ensures secure mating with automation devices
• 24V DC operation matches common sensor power supplies
• Thermoplastic jacket offers mechanical protection in industrial settings
• IP67 protection level permits temporary immersion and dust exclusion
• RoHS and CAN/CSA UL approvals support regulated installations
Applications
• Suitable for factory automation sensor arrays requiring multiple signals
• Used with proximity and photo-electric sensors in conveyor systems
• Ideal for machine control inputs operating from 24V DC supplies
• Can be used for distributed I/O modules requiring sealed connections
• Used for equipment exposed to wash‑down or dusty conditions
• Used with proximity and photo-electric sensors in conveyor systems
• Ideal for machine control inputs operating from 24V DC supplies
• Can be used for distributed I/O modules requiring sealed connections
• Used for equipment exposed to wash‑down or dusty conditions
How long is the cable supplied and how does that affect installation?
The cable is supplied at 5 m which allows connection across typical machine frames without extenders.
What is the connector gender and how does that affect panel wiring?
The connector is female which fits male counterparts on sensors and provides a recessed contact Interface for panel‑side connections.
Which material composes the outer sheath and what benefit does it provide?
The outer sheath is thermoplastic which gives abrasion resistance and flexibility for routing in cable trays.
Which electrical rating defines its normal supply usage?
The cable is rated for 24V DC, matching common low-voltage sensor circuits.
What approvals support use in regulated industrial installations?
It holds CAN/CSA C22.2 No.14, UL 508 and RoHS approvals.
Related links
- Omron Female 8 way M8 to Sensor Actuator Cable, 2 m
- Omron Female 8 way M8 to Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 to Sensor Actuator Cable, 5 m
- Omron Female 8 way M12 to Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 to Male M12 5 m
- Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m
- Omron Female 8 way M12 to Male M12 3 m
- Omron Female 8 way M12 7 m
