TP-Link EAP653 1 Port Wireless Access Point, 802.11ax/ac/n/g/b/a
- RS Stock No.:
- 638-008
- Mfr. Part No.:
- EAP653
- Brand:
- TP-Link
Subtotal (1 unit)*
$220.13
(exc. GST)
$242.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.13 |
*price indicative
- RS Stock No.:
- 638-008
- Mfr. Part No.:
- EAP653
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11a/b/g/n/ac/ax | |
| Wi-Fi Standard | 802.11ax/ac/n/g/b/a | |
| Wi-Fi Band | 5GHz | |
| Supported Frequency Bands | 5GHz | |
| Wireless Data Rate | 2402Mbps | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA3, WPA, WPA2 | |
| Depth | 160mm | |
| Standards/Approvals | CE, IC, RoHS, FCC | |
| Height | 33.6mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11a/b/g/n/ac/ax | ||
Wi-Fi Standard 802.11ax/ac/n/g/b/a | ||
Wi-Fi Band 5GHz | ||
Supported Frequency Bands 5GHz | ||
Wireless Data Rate 2402Mbps | ||
Number of LAN Ports 1 | ||
Security Protocols WPA3, WPA, WPA2 | ||
Depth 160mm | ||
Standards/Approvals CE, IC, RoHS, FCC | ||
Height 33.6mm | ||
Width 160mm | ||
- COO (Country of Origin):
- CN
The TP-Link Ceiling Mount Access Point delivers ultra-fast Wi‑Fi 6 performance with combined speeds of 2976 Mbps and it supports both 802.3at PoE+ and DC power for flexible installation. Fully integrated with Omada SDN, it offers centralized cloud or on‑premise management via app or controller, supports up to 16 SSIDs, VLAN tagging, guest portals, and robust security standards including WPA3 and 802.1X.
Seamless Roaming
PoE+ Powered
Ultra Slim Design
Related links
- TP-Link EAP115 1 Port Wireless Access Point 100Mbps
- TP-Link EAP110 1 Port Wireless Access Point 100Mbps
- TP-Link EAP772 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac
- TP-Link EAP773 2 Port Wireless Access Point 802.11g 802.3af, 100Mbps
- D-Link WiFi 6 AX3000 Outdoor Access Point 1 Port Wireless Access Point 3000Mbps
- D-Link WiFi 6 AX3000 Access Point 1 Port Wireless Access Point IEEE 802.3 at PoE, IEEE 802.3
- OStream OStream Long Distance Access Point 1 Port Wireless Access Point
- Weidmüller EU 1 Port Wireless Access Point 100Mbps
