Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$137.72

(exc. GST)

$151.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.72

*price indicative

RS Stock No.:
834-0536
Mfr. Part No.:
PKW 3M-P7X2-3
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

PKW

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

M8

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

CE, UL

IP Rating

IP68

RoHS Status: Exempt

COO (Country of Origin):
MX

PKW Series


The PKW Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female


New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.

These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.

A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy