Omron Female 8 way M12, Straight to Actuator/Sensor Cable, 7 m

Subtotal (1 unit)*

$514.42

(exc. GST)

$565.86

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$514.42

*price indicative

RS Stock No.:
264-9618
Mfr. Part No.:
F39-JD7A
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

F39

Product Type

Actuator/Sensor Cable

Jacket Colour

Black, Grey

Cable Length

7m

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

8

Standards/Approvals

No

COO (Country of Origin):
CN

Omron F39 Series Actuator/Sensor Cable, 7m Cable Length, Black Jacket - F39-JD7A


This actuator/sensor cable provides a connection solution for industrial sensing and actuation systems, designed for inline device integration and signal transmission in control environments. It features a female M12 straight connector with eight contacts and is supplied in a 7 m length, available with either a black or grey outer jacket.

Features and Benefits:


• Eight-contact termination enables multi-signal transmission
• Female straight M12 connector ensures secure mating
• Seven metre length permits extended reach without splicing
• Choice of black or grey jacket aids cable identification
• Designed for actuator and sensor interconnections in automation

Applications


• Used with distributed I/O modules for factory automation
• Suitable for machine safety sensor wiring runs
• Ideal for connecting valve actuators in process systems
• Can be used for conveyor sensor networks requiring long reach
• Used for fieldbus peripheral connections in control cabinets

How many conductors are present inside the cable?


The cable contains eight separate contacts for distinct signal paths.

What connector gender and orientation does it use?


It uses a female, straight M12 connector for inline device mating.

What options exist for outer jacket appearance?


You can select either a black jacket or a grey jacket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy