Omron Female 8 way M12 to Unterminated Sensor Actuator Cable, 25 m
- RS Stock No.:
- 215-7945
- Mfr. Part No.:
- Y92E-M12PURSH8S25M-L
- Brand:
- Omron
Subtotal (1 unit)*
$309.72
(exc. GST)
$340.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.72 |
*price indicative
- RS Stock No.:
- 215-7945
- Mfr. Part No.:
- Y92E-M12PURSH8S25M-L
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | Y92E | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Orange | |
| Jacket Material | PBT | |
| Cable Length | 25m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series Y92E | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Orange | ||
Jacket Material PBT | ||
Cable Length 25m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
The Omron XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for error-free signal transmission in standard and challenging applications. The line up is optimized to provide the best performance fit and value for money. It comes with different cable and housing materials. Connectors with cables and connector assemblies are available.
It satisfy IP67 requirements
- RS Stock No. 2252983
- Mfr. Part No. DOL-1205-G25MNI
Each
$94.58
- RS Stock No. 2231037
- Mfr. Part No. YF2A68-050XXXXLEAX / 6032449
Each
$179.86
- RS Stock No. 7577740
- Mfr. Part No. Y92E-M12PURSH8S2M-L
Each
$60.70
- RS Stock No. 2253034
- Mfr. Part No. YF2A28-050VA6XLEAX / 2096244
Each
$120.39
Related links
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
- Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m
- Omron Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 15 m












