Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- RS Stock No.:
- 197-2957
- Mfr. Part No.:
- 934703021 RKWTS 5-298/15 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$208.03
(exc. GST)
$228.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 27 November 2026
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $208.03 | - |
| 5 + | $187.21 | 10% |
*price indicative
- RS Stock No.:
- 197-2957
- Mfr. Part No.:
- 934703021 RKWTS 5-298/15 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWTS | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | RoHS, UL | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWTS | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals RoHS, UL | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 5 Pins, 50V AC/60V DC Operating Voltage - RKWTS Series - 934703021 RKWTS 5-298/15 M
For reliable data transmission between sensors and other devices in your automation setup, use this sensor actuator cable from Beldens Lumberg Automation range. One end has a female M12 connector with a right-angled design, making it easy to fit into tight spaces. The other end of the cable is unterminated, so you can choose the connector that best suits your setup.
Features & Benefits
• Orange body colour for ease of identification in a colour-coded setup
• Broad operating temperature range between -40°C and +90°C for use in demanding environments
Applications
• Industrial control systems
• Control cabinets
• HVAC systems
What type of insulation does this cable have?
This cable features robust PP insulation for protection against electrical hazards.
How long is this cable?
This cable is 15m long, so you can make long runs without needing connectors.
- RS Stock No. 1972913
- Mfr. Part No. 13634 RKWT 5-56/15 M
Each
$75.10
- RS Stock No. 1973011
- Mfr. Part No. 934703023 RKWTS 5-298/20 M
Each
$209.81
- RS Stock No. 1972949
- Mfr. Part No. 11509 RKWT/LED F 4-225/5 M
Each
$63.15
- RS Stock No. 1972976
- Mfr. Part No. 11545 RKWT/LED P 4-225/5 M
Each
$77.26
Related links
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 200 mm
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 20 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m












