Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- RS Stock No.:
- 197-2894
- Mfr. Part No.:
- 13583 RKWT 4-07/15 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$101.75
(exc. GST)
$111.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 30 November 2026
- Plus 25 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $101.75 | - |
| 5 + | $91.57 | 10% |
*price indicative
- RS Stock No.:
- 197-2894
- Mfr. Part No.:
- 13583 RKWT 4-07/15 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWT | |
| Jacket Material | PVC | |
| Jacket Colour | Orange | |
| Cable Length | 15m | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | RoHS, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWT | ||
Jacket Material PVC | ||
Jacket Colour Orange | ||
Cable Length 15m | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals RoHS, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 15m Length, 230V AC/DC Rating - RKWT Series - 13583 RKWT 4-07/15 M
Use this Belden Lumberg Automation M12 to free-end sensor actuator cable to transmit signals securely. It's a reliable option for linking your automation equipment to transducers, proximity sensors or switches. The 4 internal cores are insulated with fire-resistant PVC. A wide operating temperature range between -40°C and +90°C makes it safe to use in demanding industrial conditions. You can install this cable in a compact system thanks to its right-angled head and generous bending radius of over 5 times its radius.
Features & Benefits
• Corrosion-resistant tinned copper base material for use in moist or humid environments
• IP65 and IP67 rating indicates resistance to dust and water for reliability
Applications
• Automation equipment
• Industrial networking
Is tinned copper wire better than regular copper?
Tinned copper is copper wire that has been coated with tin. The addition of a tin top coat better protects the copper against corrosion and oxidation.
Related links
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
