Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- RS Stock No.:
- 197-2913
- Mfr. Part No.:
- 13634 RKWT 5-56/15 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$75.10
(exc. GST)
$82.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 11 December 2026
- Plus 20 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $75.10 | - |
| 5 + | $67.60 | 9% |
*price indicative
- RS Stock No.:
- 197-2913
- Mfr. Part No.:
- 13634 RKWT 5-56/15 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Material | PVC | |
| Jacket Colour | Orange | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | RoHS, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Material PVC | ||
Jacket Colour Orange | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals RoHS, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
Belden Lumberg Automation Sensor Actuator Cable, Female M12 To Free End, 15m Length - RKWT Series - 13634 RKWT 5-56/15 M
Use this sensor actuator cable from Belden's Lumberg Automation range to transfer data between sensors and other devices in your automation setup. Thanks to its right-angled orientation, the female M12 connector on one end is easy to fit into small spaces. As the other end is unterminated, you can choose the connector that best suits your application. The PVC sheath is resistant to oil and chemicals for use in harsh industrial environments.
Features & Benefits
• IP67 rating for protection against dust and submersion in 1m of water for up to 30 minutes
• Length of 15m for long-distance connections
• Tinned copper contacts are highly conductive and corrosion-resistant for a reliable connection
Applications
• Drag chain applications
• Plant engineering
• Agricultural machinery
Can I use this cable in very hot environments?
Yes, thanks to its wide operating temperature range of -40°C to +90°C, this cable is suitable for demanding environments.
Related links
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
