Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$123.14

(exc. GST)

$135.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$123.14-
5 +$110.8210%

*price indicative

RS Stock No.:
197-2983
Mfr. Part No.:
934703020 RKWTS 5-298/10 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKWTS

Cable Length

10m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

5

Connector Type A

Right Angle

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

60V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, Right-Angled Connector, Coupling Nut Attachment - G Series - 934703020 RKWTS 5-298/10 M


Cut accidental disconnections out of the picture with this 5-way single-ended sensor actuator cable from Belden Lumberg Automation. The female M12 socket is right-angled to reduce strain and comes with a coupling nut that improves resistance to vibrations and snagging, minimising service disruptions. As the other end of this versatile cable is unterminated, it's ready for wiring up to your equipment or your choice of connector.

Features & Benefits


• 60V DC voltage rating enables it to carry power as well as signals

• Length of 10m for long-distance networking

• A-coded to ensure it's an accurate match for automation devices

• PUR jacket resists moisture, chemicals and oil, for safe use in contaminated settings

Applications


• Industrial automation

• Machine monitoring

• Control and measurement devices

• Robotics systems

Can I use this cable in high-temperature washdown areas?


Yes, you can. It's an IP69K-rated cable, making it resistant to high-pressure, high-temperature water jets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy