Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$63.15

(exc. GST)

$69.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$63.15-
5 +$56.849%

*price indicative

RS Stock No.:
197-2949
Mfr. Part No.:
11509 RKWT/LED F 4-225/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKWT

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
CN

Lumberg Automation RKWT Series Sensor Actuator Cable, 5m Length, 4 Cores - 11509 RKWT/LED F 4-225/5 M


This Sensor Actuator Cable by Lumberg Automation is a reliable and durable 4-core right-angle cable from the RKWT series, providing high-level industrial-grade performance. With a length of 5 metres, this cable is designed to meet the demanding requirements of automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Female M12 connector for easy and secure connections

• Right angle design for convenient installation in tight spaces

• 4 cores for efficient data transmission

• Industrial-grade construction for robust performance

Applications


• Ideal for use in sensor and actuator applications

• Suitable for automation systems requiring reliable connectivity

• Used in machinery and equipment in electronic and electrical industries

Can it be used in harsh industrial environments?


Yes, this sensor actuator cable is designed for industrial-grade applications and can withstand harsh conditions.

Will it provide secure connections in tight spaces?


Yes, the right-angle design of the cable ensures convenient and secure connections even in confined areas.

Is it compatible with all M12 female connectors?


Yes, this cable is compatible with all standard M12 female connectors, ensuring versatility in connectivity solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy