Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$77.26

(exc. GST)

$84.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
  • Plus 80 unit(s) shipping from 25 December 2026
  • Plus 40 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.26

*price indicative

RS Stock No.:
197-2976
Distrelec Article No.:
144-73-953
Mfr. Part No.:
11545 RKWT/LED P 4-225/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKWT

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30V

Standards/Approvals

RoHS Compliant, UL

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

Belden Lumberg Automation Sensor Actuator Cable, LED Function Indicator, Copper Conductor Material - RKWT Series - 11545 RKWT/LED P 4-225/5 M


Get automation info from A to B with this sensor actuator cable from Belden Lumberg Automation. It carries data from detectors like photoelectric sensors to your machine's control unit, allowing your equipment to run automatically. On one end, there's an M8 connector with a right-angled orientation that's an ideal fit for tight setups. The other end is unterminated, giving you the freedom to pick an adapter or wire it directly to machinery.

Features & Benefits


• Three LED function indicators make it easy to monitor the cable's operating state

• Wide operating temperature range between -40°C and +90°C means it's safe to use in demanding conditions

• PUR jacket shrugs off moisture, oil and grease

Applications


• Military equipment

• Research laboratories

• Oil and gas plants

How flexible is this cable?


This cable has a minimum bend radius of 10 times its outer diameter, making it fit for installation around corners.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy