Infineon FF225R17ME7B11BPSA1 IGBT Module, 225 A 1.7 kV EconoDUALTM3
- RS Stock No.:
- 250-0219
- Mfr. Part No.:
- FF225R17ME7B11BPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$1,925.50
(exc. GST)
$2,118.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 10 | $192.55 | $1,925.50 | - |
| 20 - 20 | $182.921 | $1,829.21 | 5% |
| 30 + | $173.776 | $1,737.76 | 9% |
*price indicative
- RS Stock No.:
- 250-0219
- Mfr. Part No.:
- FF225R17ME7B11BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 225A | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 2 | |
| Package Type | EconoDUALTM3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | FF225R17ME7_B11 | |
| Standards/Approvals | 60068, 60749, IEC 60747 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 225A | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 2 | ||
Package Type EconoDUALTM3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series FF225R17ME7_B11 | ||
Standards/Approvals 60068, 60749, IEC 60747 | ||
Automotive Standard No | ||
The Infineon EconoDUAL™ 3 1700 V, 225 A dual TRENCHSTOP™ IGBT7 module with emitter controlled 7 diode, NTC and PressFIT contact technology.
Integrated temperature sensor
High current density
Low VCE, sat
Overload operation up to 175°C
TRENCHSTOPTM IGBT7
VCE, sat with positive temperature coefficient
High power density
Isolated base plate
PressFIT contact technology
Standard housing
Related links
- Infineon FF225R17ME7B11BPSA1 IGBT Module, 225 A 1700 V EconoDUALTM3
- Infineon IGBT Module, 900 A 1700 V EconoDUALTM3
- Infineon IGBT Module, 750 A 1700 V EconoDUALTM3
- Infineon FF750R17ME7DB11BPSA1 IGBT Module, 750 A 1700 V EconoDUALTM3
- Infineon FF900R17ME7B11BPSA1 IGBT Module, 900 A 1700 V EconoDUALTM3
- Infineon IGBT Module, 600 A 1700 V
- Infineon IGBT Module 35-Pin EasyPACK, Through Hole
- Infineon IGBT Module 23-Pin Tray, PCB
