Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$49.10

(exc. GST)

$54.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$49.10-
5 +$44.1910%

*price indicative

RS Stock No.:
197-2921
Distrelec Article No.:
144-73-893
Mfr. Part No.:
38600 RSMV 4-225/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RSMV

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

IEC 61076 2 104 / UL 2238 / cURus / DIN EN 60332 2 2 / VDE 0482 332 2 2 / IEC 60332 2 2 / CSA FT 2

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
CZ
The Belden sensor/actuator single-ended cordset has 4-pin M8 straight male connector and cable length is 5m. The electrical voltage rating is 30V AC/DC and a current rating is 4A.

A-Coded

Body colour is translucent

Contact base is CuSn

Operating temperature is -40°C to +90°C

Each
$73.15
Each
$54.58
  • RS Stock No. 1972841
  • Mfr. Part No. 934636826 RKMV 4-96/5 M
Each
$29.93
  • RS Stock No. 1972744
  • Mfr. Part No. 43742 RKT/LED F 4-225/5 M
Each
$69.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy