Lumberg Automation Male 4 way M8 to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2959
- Mfr. Part No.:
- 54625 RSMV 4-RKMV 4-225/5 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$69.64
(exc. GST)
$76.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $69.64 | - |
| 5 + | $62.69 | 9% |
*price indicative
- RS Stock No.:
- 197-2959
- Mfr. Part No.:
- 54625 RSMV 4-RKMV 4-225/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSMV-RKMV | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP65, IP67, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSMV-RKMV | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP65, IP67, IP69K | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, Halogen-Free, 4A Current Rating - RSMV-RKMV Series - 54625 RSMV 4-RKMV 4-225/5 M
Get critical data from A to B with this Belden Lumberg Automation sensor actuator cable. It has an M8 connector on each end – one male and one female – with highly conductive gold-plated bronze pins to get data moving along without a hitch. Locking screws cut accidental disconnection out of the picture. An IP69K rating indicates the cable tackles the dust and hot, high-pressure water jets found in demanding industrial settings.
Features & Benefits
• Comes pre-assembled to plug in straight away
• 5 metres long to reach across larger layouts
• Halogen-free PUR jacket to cut the risk of toxic substances forming in fires
• Slim 4.7mm outer diameter for use in compact setups
Applications
• Food production
• Automotive industry
• Recycling centres
What power supply do I need for this assembly?
This cable works with AC and DC voltages rated at 30V, making it a versatile option.
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
