Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 197-2914
- Mfr. Part No.:
- 53770 RSMV 4-RKMV 4-225/0,6 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $21.50
View bulk pricing optionsSubtotal (1 unit)*
$43.09
(exc. GST)
$47.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $43.09 | - |
| 5 + | $38.79 | $21.50 |
*price indicative
- RS Stock No.:
- 197-2914
- Mfr. Part No.:
- 53770 RSMV 4-RKMV 4-225/0,6 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSMV-RKMV | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP65, IP67, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSMV-RKMV | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP65, IP67, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 30V AC/DC Voltage Rating, PUR Sheath - RSMV-RKMV Series - 53770 RSMV 4-RKMV 4-225/0,6 M
Send system data between your machines with this sensor actuator cable from Belden Lumberg Automation. Its copper cores are highly conductive, so they send signals in a flash to support the reliable performance of your automated system. An IP69K rating means you can rest assured it stands up to dust and high-temperature, high-pressure water jets. The cable's M8 connectors make it a cinch to hook up to compatible machinery. Coupling screws prevent vibrations and sudden movements from pulling the plug on your equipment.
Features & Benefits
• Halogen-free, so it doesn't emit toxic fumes in the event of a fire
• PUR sheath for resistance to abrasion and chemicals
• Compact length of 600mm to reduce clutter
Applications
• Industrial robotics
• Recycling centres
• Fluid management systems
What's the voltage rating of this cable?
This cable has a voltage rating of 30V AC/DC for use in low-voltage setups.
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way M8 to Female 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
