Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$67.56

(exc. GST)

$74.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 December 2026
  • Plus 30 unit(s) shipping from 18 December 2026
  • Plus 20 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$67.56-
5 +$60.829%

*price indicative

RS Stock No.:
197-2645
Mfr. Part No.:
11826 RST 4-RKT 4-225/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RST

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

5m

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Female

Voltage

250V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, 230V AC/DC Operating Voltage - RST Series - 11826 RST 4-RKT 4-225/5 M


To make a long-distance link between bits of control equipment, grab this 5m-long sensor actuator cable from Belden Lumberg Automation. It has four highly conductive copper cores to transmit reliable signals from A to B in a flash. As both ends sport an M12 connector, installation is a matter of simply plugging them into compatible sockets. A rugged PUR jacket ensures this cable gets the job done in tough environments with temperatures between -50°C and +90°C.

Features & Benefits


• Coupling nuts help prevent accidental disconnections

• Self-extinguishing jacket material for fire safety

• Orange connectors are easy to spot in complex networks

Applications


• Industrial kitchens

• Marine yards

• Aerospace systems

• Manufacturing equipment

Can I use this sensor actuator cable in challenging environments?


Yes, the connectors are rated up to IP69K, so it's completely dust-tight and waterproof in 1.5m of water for up to 30 minutes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy