Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.24

(exc. GST)

$76.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$69.24
5 +$62.31

*price indicative

RS Stock No.:
197-2744
Mfr. Part No.:
43742 RKT/LED F 4-225/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKT

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

5m

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

RoHS Compliant, UL

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, Single-Ended Cordset - 43742 RKT/LED F 4-225/5 M


Keep automated components on the same page as each other with this sensor actuator cable from Belden's Lumberg Automation range. It's designed to reliably transmit signals and data between devices, so you benefit from minimal breakdowns in equipment communication. The cable has a flexible PUR jacket that withstands damage caused by bending in both fixed and moving installations. PP wire insulation protects against electric shocks and also minimises the chance of interference from nearby devices.

Features & Benefits


• TPU connector body withstands abrasion and moisture for compatibility with harsh settings

• Reusable, as you can mate its connector up to 100 times

• 2 LEDs offer quick and convenient visual diagnostics

Applications


• Transportation industry

• Warehouses

• Automotive manufacturing

• Medical centres

How long is this cable?


The assembly is 5m long, which gives you freedom to arrange your setup as you need.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy