Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2728
- Mfr. Part No.:
- 38216 RST 4-RKWT/LED P 4-251/5 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$83.56
(exc. GST)
$91.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $83.56 |
| 5 + | $75.21 |
*price indicative
- RS Stock No.:
- 197-2728
- Mfr. Part No.:
- 38216 RST 4-RKWT/LED P 4-251/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Lumberg Automation RST Series Sensor Actuator Cable, Bare Copper Conductor, 4A - 38216 RST 4-RKWT/LED P 4-251/5 M
The Sensor Actuator Cable by Lumberg Automation is a high-quality multicore copper conductor cable with a current rating of 4A. Designed as part of the RST series, this cable provides reliable and efficient connectivity solutions for automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Multicore copper conductor for enhanced signal transmission
• M12 male to female connector cable for easy and secure connections
• Halogen-free insulation ensures safety and compliance
• IP65/IP67/IP68/IP69 rated for protection against water and dust
• Orange PUR sheath for durability and visibility
• 5m length for versatile installation options
Applications
• Ideal for sensor and actuator applications in industrial automation systems.
• Suitable for use in electrical control panels for signal transmission.
• Perfect for connecting sensors and actuators in machinery and equipment.
Can it withstand harsh industrial environments?
Yes, the sensor actuator cable is designed to perform reliably in tough conditions.
Will it provide secure and stable connections?
Yes, the M12 male to female connector ensures a tight and stable fit.
Is it easy to install and use?
Yes, the 5m length and connectors make installation quick and straightforward.
- RS Stock No. 1972572
- Mfr. Part No. 11855 RST 4-RKWT/LED F 4-225/5 M
Each
$99.17
- RS Stock No. 1972734
- Mfr. Part No. 28980 RST 3-RKWT 4-3-224/5 M
Each
$64.84
- RS Stock No. 1972634
- Mfr. Part No. 11783 RST 3-RKWT/LED A 4-3-224/5 M
Each
$70.98
- RS Stock No. 1972707
- Mfr. Part No. 95188 RST 4-RKWT/LED P 4-251/4 M
Each
$47.65
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 4 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 10 m












