Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$52.04

(exc. GST)

$57.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$52.04
5 +$46.81

*price indicative

RS Stock No.:
197-2670
Mfr. Part No.:
11876 RST 4-RKWT/LED P 4-251/1,5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RST

Jacket Colour

Orange

Cable Length

1.5m

Jacket Material

PUR

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12

Voltage

30V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

RoHS Compliant

Coding

A

Belden Lumberg Automation Sensor Actuator Cable, Male to Female Connectors, 10 to 30V DC Operating Voltage - RST Series - 11876 RST 4-RKWT/LED P 4-251/1,5 M


Transmit signals from sensors and actuators to your control system using this cable from Belden's Lumberg Automation range. To make connections easy, it features a straight male M12 connector at one end and an angled female M12 connector at the other. Both come with integral strain relief and, for durability, the cable's tough PUR outer jacket delivers resistance to wear.

Features & Benefits


• Wide operating temperature range between -40°C and +90°C to withstand harsh environments

• PP insulation helps protect the wires from overheating

• Bright orange jacket for easy identification in busy settings

• 1.5m length for convenient mid-range connection

Applications


• Robotics systems

• Food production and packaging

• Medical technology

Can I use this cable in places that are at risk of fire?


Yes, thanks to its flame-retardant fire behaviour, it won't burn readily in the event of a fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy