Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2679
- Mfr. Part No.:
- 17735 RST 4-RKWT/LED P 4-225/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$113.84
(exc. GST)
$125.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $113.84 | - |
| 5 + | $102.46 | 9% |
*price indicative
- RS Stock No.:
- 197-2679
- Mfr. Part No.:
- 17735 RST 4-RKWT/LED P 4-225/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | IEC 60754-1 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals IEC 60754-1 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, Flame-Retardant, 22AWG - RST Series - 17735 RST 4-RKWT/LED P 4-225/10 M
Move data and signals from A to B with this sensor actuator cable from Belden Lumberg Automation. Both ends are terminated with M12 connectors so you can simply plug it in and you're ready to go. The female connector features two LED indicators that show when it's active. Robust PP insulation offers all-around coverage to shield this unit from electrical hazards. Thanks to its flame-retardant fire behaviour, it won't fuel burning in the event of a fire.
Features & Benefits
• Up to 100 mating cycles for longevity with reduced risk of connector wear
• Copper conductors deliver high electrical conductivity for reliable performance
• Tough PUR outer jacket resists chemicals and solvents to withstand harsh settings
Applications
• Robotics systems
• Oil and gas industries
• HVAC systems
How long is this cable?
This cable is 10m long, so it's a handy option for linking devices that are set apart from each other.
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 4 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 2.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
