Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-2663
- Mfr. Part No.:
- 11875 RST 4-RKWT/LED P 4-251/1 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$53.75
(exc. GST)
$59.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 11 December 2026
- Plus 20 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $53.75 | - |
| 5 + | $48.39 | 9% |
*price indicative
- RS Stock No.:
- 197-2663
- Mfr. Part No.:
- 11875 RST 4-RKWT/LED P 4-251/1 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Colour | Orange | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Colour Orange | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator double-ended cordset has 4-pin M12 straight male connector to 4-pin M12 angled female with 3xLEDs (PNP). The cable length is 1m. The electrical voltage rating is 10V to 30V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 4 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
