Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$67.17

(exc. GST)

$73.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$67.17-
5 +$60.469%

*price indicative

RS Stock No.:
197-2734
Mfr. Part No.:
28980 RST 3-RKWT 4-3-224/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RST

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12

Voltage

230V

Standards/Approvals

cURus, IEC 61076-2-101, UL 2238

IP Rating

IP65, IP67, IP68, IP69

The Belden sensor/actuator double-ended cordset has 4-pin M12 straight male connector to 4-pin M12 angled female. The cable length is 5m. The electrical voltage rating is 230V AC/DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy