Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 197-2684
- Mfr. Part No.:
- 17015 RST 4-RKWT/LED P 4-251/3 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $22.70
View bulk pricing optionsSubtotal (1 unit)*
$45.49
(exc. GST)
$50.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.49 | - |
| 5 + | $40.95 | $22.70 |
*price indicative
- RS Stock No.:
- 197-2684
- Mfr. Part No.:
- 17015 RST 4-RKWT/LED P 4-251/3 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Jacket Colour | Orange | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| IP Rating | IP68, IP65, IP67, IP69K | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Jacket Colour Orange | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 30V | ||
IP Rating IP68, IP65, IP67, IP69K | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, Orange Sheath Colour, 4A Current Rating - RST Series - 17015 RST 4-RKWT/LED P 4-251/3 M
Want to transmit data and signals smoothly between your devices? Link them up with this sensor actuator cable from Belden Lumberg Automation. It has a straight M12 connector on one end and a right-angled M12 connector on the other, so you can install it in tight or awkward spaces. As it has a lifespan of up to 100 mating cycles, you can rest assured this option will be with you for the long haul.
Features & Benefits
• PUR sheath is self-extinguishing for safety in the event of a fire
• IP69K rating means it's dust-tight and protected against high-temperature, high-pressure water jets
• PP insulation to minimise the risk of electrical hazards
Applications
• Assembly lines
• Process control systems
• Marine engineering
How long is this cable?
As this cable is 3m long, you'll have enough reach to connect devices across a bigger workspace.
- RS Stock No. 1972578
- Mfr. Part No. 25002 RST 4-RKWT/LED P 4-251/0,3 M
Each
$33.15
- RS Stock No. 1972715
- Mfr. Part No. 28979 RST 3-RKWT 4-3-224/3 M
Each
$53.23
- RS Stock No. 1972639
- Mfr. Part No. 11871 RST 4-RKWT/LED P 4-225/3 M
Each
$77.26
- RS Stock No. 1972582
- Mfr. Part No. 44203 RST 4-RKWT 4-225/3 M
Each
$66.40
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 4 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable












