Molex Male 5 way Mini-Change to Free End Receptacle, 2 m
- RS Stock No.:
- 817-453
- Mfr. Part No.:
- 1300130512
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$829.69
(exc. GST)
$912.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $829.69 | $82.969 |
*price indicative
- RS Stock No.:
- 817-453
- Mfr. Part No.:
- 1300130512
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130013 | |
| Product Type | Receptacle | |
| Jacket Colour | Black, Orange, Yellow | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Mini-Change | |
| Connector Type B | Free End | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130013 | ||
Product Type Receptacle | ||
Jacket Colour Black, Orange, Yellow | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Mini-Change | ||
Connector Type B Free End | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex Mini-Change A-Size receptacle with leads is designed for rugged connectivity in industrial settings, featuring a robust male connector suited for demanding applications. Its Durable construction and compliant design ensure reliable performance in various environments.
Active status ensures continuous availability for applications
Designed for circular industrial connectors, facilitating stable connections
IP67 rating provides protection against dust and water ingress
Single-ended pigtail type simplifies installation processes
Nickel-plated zinc die-cast material enhances durability and resilience
Related links
- Molex Male 5 way Mini-Change to 0 way Free End Receptacle, 2 m
- Molex Female 5 way Mini-Change to Free End Receptacle, 1 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cable Assembly, 6.1 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 45 m
- Molex Male 5 way Cordset to Female 5 way Mini-Change Cordset, 20 m
- Molex Male 5 way Mini-Change Straight Cordset, 27 m
- Molex Male 5 way Mini-Change Straight Cordset, 6 m
